Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4344.104NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55AK0160
Cut Tape68AK1426
Product RangePIMA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $2.630 | $2,104.00 |
| Total Price | $2,104.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $2.630 |
| 1600+ | $2.600 |
| 2400+ | $2.550 |
| 4000+ | $2.500 |
| 8000+ | $2.440 |
| 20000+ | $2.390 |
| 40000+ | $2.340 |
| 80000+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.830 |
| 2400+ | $2.610 |
| 4000+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM4344.104NLTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel55AK0160
Cut Tape68AK1426
Product RangePIMA
Technical Datasheet
Inductance100µH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.118ohm
Product Length
17.7mm
Product Height
7mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
