Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2744NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK3014
Product RangeSLIC/Shasta Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $1.210 |
| 4500+ | $1.190 |
| 7500+ | $1.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,815.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2744NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81AK3014
Product RangeSLIC/Shasta Series
Technical Datasheet
DC Current Rating4Arms
Inductance280µH
DC Resistance Max0.0132ohm
Product RangeSLIC/Shasta Series
Impedance1kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height5.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4Arms
DC Resistance Max
0.0132ohm
Impedance
1kohm
Product Length
13mm
Product Height
5.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
280µH
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for PM2744NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
