Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.011NLT
Newark Part No.
Full Reel54AK9952
Cut Tape65AK0751
Product RangePTPA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $3.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 2000+ | $2.150 |
| 4000+ | $2.000 |
| 8000+ | $1.860 |
| 12000+ | $1.790 |
| 20000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.011NLT
Newark Part No.
Full Reel54AK9952
Cut Tape65AK0751
Product RangePTPA
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage5kVrms
Transformer MountingSurface Mount
Product RangePTPA
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
5kVrms
Product Range
PTPA
Technical Docs (2)
Alternatives for PM2190.011NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate