Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.125NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AK9899
Cut Tape65AK0750
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $2.220 | $1,998.00 |
| Total Price | $1,998.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.250 |
| 2700+ | $2.180 |
| 4500+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.125NLTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54AK9899
Cut Tape65AK0750
Product RangeCSRC
Technical Datasheet
Turns Ratio1:125
Inductance11mH
Primary Current30A
ET Constant-
Frequency Range-
DC Resistance Secondary4ohm
DC Resistance Primary500µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:125
Primary Current
30A
Frequency Range
-
DC Resistance Primary
500µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
11mH
ET Constant
-
DC Resistance Secondary
4ohm
Transformer Mounting
Surface Mount
Product Range
CSRC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
