Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9500.065NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK9896
Cut Tape65AK0747
Product RangeCSBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 880 | $2.150 | $1,892.00 |
| Total Price | $1,892.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 880+ | $2.150 |
Full Reel
| Quantity | Price |
|---|---|
| 880+ | $2.200 |
| 2640+ | $2.080 |
| 4400+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9500.065NLTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel54AK9896
Cut Tape65AK0747
Product RangeCSBC
Technical Datasheet
Turns Ratio1:65
Inductance2mH
Primary Current10A
ET Constant-
Frequency Range-
DC Resistance Secondary1.62ohm
DC Resistance Primary3mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeCSBC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:65
Primary Current
10A
Frequency Range
-
DC Resistance Primary
3mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
-
DC Resistance Secondary
1.62ohm
Transformer Mounting
Surface Mount
Product Range
CSBC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
