2. Transformers
                                                                                                    3. PCB Transformers
                                                                                                    Print Page

                                                                                                    PH9496NLT

                                                                                                    PCB Transformer, High Isolation, 8V to 18V, 18V, 1.5 VA, Single Primary, Single Secondary

                                                                                                    Date/Lot Code

                                                                                                    PULSE ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PULSE ELECTRONICS PH9496NLT
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPH9496NLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel62AC9609
                                                                                                    Re-Reel62AC9608
                                                                                                    Cut Tape62AC9608
                                                                                                    Product RangePTFC
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    247 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.110$0.675
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.360
                                                                                                    2000+$3.230
                                                                                                    4000+$3.050
                                                                                                    8000+$2.890
                                                                                                    12000+$2.810
                                                                                                    20000+$2.780
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PULSE ELECTRONICS
                                                                                                    ManufacturerPULSE ELECTRONICS
                                                                                                    Manufacturer Part NoPH9496NLT
                                                                                                    Newark Part No.
                                                                                                    Full Reel62AC9609
                                                                                                    Re-Reel62AC9608
                                                                                                    Cut Tape62AC9608
                                                                                                    Product RangePTFC
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PCB Transformer TypeHigh Isolation
                                                                                                    Primary Voltages8V to 18V
                                                                                                    Secondary Voltages18V
                                                                                                    Power Rating1.5VA
                                                                                                    Frequency Range-
                                                                                                    Winding TypeSingle Primary, Single Secondary
                                                                                                    Current Rating-
                                                                                                    Isolation Voltage-
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Product RangePTFC
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Alternatives for PH9496NLT

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    PCB Transformer Type

                                                                                                    High Isolation

                                                                                                    Secondary Voltages

                                                                                                    18V

                                                                                                    Frequency Range

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Primary Voltages

                                                                                                    8V to 18V

                                                                                                    Power Rating

                                                                                                    1.5VA

                                                                                                    Winding Type

                                                                                                    Single Primary, Single Secondary

                                                                                                    Isolation Voltage

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PTFC

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code