Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9494.150NLT
Newark Part No.65AK0745
Product RangePH9494.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.880 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.410 |
| 2000+ | $1.330 |
| 4000+ | $1.200 |
| 6000+ | $1.160 |
| 10000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9494.150NLT
Newark Part No.65AK0745
Product RangePH9494.XXXNLT Series
Technical Datasheet
Turns Ratio150:1
Inductance5.63mH
Primary Current30A
ET Constant-
Frequency Range-
DC Resistance Secondary5.7ohm
DC Resistance Primary350µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePH9494.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
150:1
Primary Current
30A
Frequency Range
-
DC Resistance Primary
350µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
5.63mH
ET Constant
-
DC Resistance Secondary
5.7ohm
Transformer Mounting
Surface Mount
Product Range
PH9494.XXXNLT Series
Technical Docs (2)
Alternatives for PH9494.150NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate