Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.826NL
Newark Part No.61AC6061
Product RangeCMHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.180 |
| 500+ | $5.840 |
Price for:Each
Minimum: 405
Multiple: 45
$2,502.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.826NL
Newark Part No.61AC6061
Product RangeCMHC
Technical Datasheet
Inductance82mH
DC Current Rating3A
DC Resistance Max0.15ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82mH
DC Resistance Max
0.15ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
CMHC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
