Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.105NL
Newark Part No.61AC6054
Product RangeCMHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.250 |
Price for:Each
Minimum: 405
Multiple: 45
$2,531.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9455.105NL
Newark Part No.61AC6054
Product RangeCMHC
Technical Datasheet
Inductance1mH
DC Current Rating22A
DC Resistance Max2100µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCMHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
2100µohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
22A
Operating Temperature Min
-40°C
Product Range
CMHC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
