Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9408.164NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AK9886
Cut Tape68AK1420
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 360 | $6.460 | $2,325.60 |
| Total Price | $2,325.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 360+ | $6.460 |
| 720+ | $6.330 |
| 1080+ | $6.200 |
| 1800+ | $6.070 |
| 3600+ | $5.940 |
| 9000+ | $5.810 |
| 18000+ | $5.680 |
Full Reel
| Quantity | Price |
|---|---|
| 360+ | $5.430 |
| 720+ | $5.180 |
| 1080+ | $5.080 |
| 1800+ | $4.970 |
| 3600+ | $4.870 |
| 9000+ | $4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9408.164NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AK9886
Cut Tape68AK1420
Product RangeCMSC
Technical Datasheet
DC Current Rating39A
Inductance160µH
DC Resistance Max1300µohm
Product RangeCMSC
Impedance400ohm
Inductor Case / Package-
Product Length30.5mm
Product Width27.5mm
Product Height15mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
39A
DC Resistance Max
1300µohm
Impedance
400ohm
Product Length
30.5mm
Product Height
15mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
160µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
27.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
