Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.566ANLT
Newark Part No.62AC9601
Product RangePH9400 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.10 |
| 2000+ | $3.95 |
| 4000+ | $3.73 |
| 8000+ | $3.53 |
| 12000+ | $3.44 |
| 20000+ | $3.40 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 150
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9400.566ANLT
Newark Part No.62AC9601
Product RangePH9400 Series
Technical Datasheet
Inductance1.12mH
Turns Ratio5:6:6
DC Resistance-
Isolation Voltage1kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePH9400 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1.12mH
DC Resistance
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Turns Ratio
5:6:6
Isolation Voltage
1kV
Operating Temperature Min
-40°C
Product Range
PH9400 Series
Technical Docs (2)
Alternatives for PH9400.566ANLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate