Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.027NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AC7338
Cut Tape67AC7337
Product RangePTPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $2.780 | $2,502.00 |
| Total Price | $2,502.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $2.780 |
| 1800+ | $2.660 |
| 2700+ | $2.530 |
| 4500+ | $2.480 |
| 9000+ | $2.430 |
| 22500+ | $2.380 |
| 45000+ | $2.330 |
| 90000+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $2.350 |
| 1800+ | $2.230 |
| 2700+ | $2.100 |
| 4500+ | $2.060 |
| 9000+ | $2.020 |
| 22500+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.027NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel67AC7338
Cut Tape67AC7337
Product RangePTPC
Technical Datasheet
Inductance2.6mH
PCB Transformer TypeSafety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage4kV
Transformer MountingSurface Mount
Product RangePTPC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.6mH
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
PTPC
PCB Transformer Type
Safety Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
