Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.012NLT
Newark Part No.
Re-Reel67AC7331
Cut Tape67AC7331
Product RangePH9385.XXXNL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9385.012NLT
Newark Part No.
Re-Reel67AC7331
Cut Tape67AC7331
Product RangePH9385.XXXNL Series
Technical Datasheet
PCB Transformer TypeSafety Isolating
Inductance2.6mH
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage4kV
Transformer MountingSurface Mount
Product RangePH9385.XXXNL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
PCB Transformer Type
Safety Isolating
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
PH9385.XXXNL Series
Inductance
2.6mH
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PH9385.012NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate