Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9085.034NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3217
Cut Tape51AK3216
Product RangePTPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1400 | $1.280 | $1,792.00 |
| Total Price | $1,792.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1400+ | $1.280 |
| 2800+ | $1.270 |
| 4200+ | $1.240 |
| 7000+ | $1.220 |
| 14000+ | $1.190 |
| 35000+ | $1.170 |
| 70000+ | $1.140 |
| 140000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $1.660 |
| 2800+ | $1.630 |
| 4200+ | $1.590 |
| 7000+ | $1.570 |
| 14000+ | $1.540 |
| 35000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9085.034NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3217
Cut Tape51AK3216
Product RangePTPC
Technical Datasheet
Turns Ratio3CT:4CT
Inductance1.02mH
DC Resistance0.75ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Isolation Voltage2.5kVrms
Transformer MountingSurface Mount
Product RangePTPC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
3CT:4CT
DC Resistance
0.75ohm
Operating Temperature Max
125°C
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Inductance
1.02mH
Operating Temperature Min
-40°C
Isolation Voltage
2.5kVrms
Product Range
PTPC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
