Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH0416NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ3937
Product RangePH0416NL Series
Your Part Number
3,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $4.090 |
| 25+ | $3.830 |
| 50+ | $3.530 |
| 100+ | $3.310 |
| 250+ | $3.040 |
| 500+ | $2.750 |
| 1000+ | $2.600 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH0416NLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AJ3937
Product RangePH0416NL Series
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages8V to 12V
Secondary Voltages20V
Power Rating1.4W
Frequency Range75kHz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage5kV
Transformer MountingSurface Mount
Product RangePH0416NL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
20V
Frequency Range
75kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
8V to 12V
Power Rating
1.4W
Winding Type
Single Primary, Single Secondary
Isolation Voltage
5kV
Product Range
PH0416NL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
