Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.221HLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK3417
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.080 |
| 6000+ | $1.030 |
| 10000+ | $0.982 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6395.221HLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61AK3417
Product RangePIBC
Technical Datasheet
Inductance220nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max230µohm
Inductance Tolerance± 15%
Product Length10.2mm
Product Width4.6mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
PIBC
DC Resistance Max
230µohm
Product Length
10.2mm
Product Height
10mm
RMS Current (Irms)
70A
Saturation Current (Isat)
42A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
4.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PGL6395.221HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
