Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.121HLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK4884
Product RangePIBC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1280+ | $1.630 |
| 3840+ | $1.550 |
| 6400+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1280
Multiple: 1280
$2,086.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.121HLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AK4884
Product RangePIBC
Technical Datasheet
Inductance120nH
RMS Current (Irms)77A
Inductor ConstructionUnshielded
Saturation Current (Isat)102A
Product RangePIBC
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Product Range
PIBC
DC Resistance Max
370µohm
Product Length
12mm
Product Height
11.5mm
RMS Current (Irms)
77A
Saturation Current (Isat)
102A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PGL6380.121HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
