Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.101HLT
Newark Part No.74AK4882
Product RangePGL6380.XXXHLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.300 |
| 2000+ | $1.230 |
| 4000+ | $1.110 |
| 6000+ | $1.070 |
| 10000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 1280
Multiple: 1280
$1,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6380.101HLT
Newark Part No.74AK4882
Product RangePGL6380.XXXHLT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)77A
Inductor ConstructionUnshielded
Saturation Current (Isat)117A
Product RangePGL6380.XXXHLT Series
Inductor Case / Package-
DC Resistance Max370µohm
Inductance Tolerance± 15%
Product Length12mm
Product Width6mm
Product Height11.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
PGL6380.XXXHLT Series
DC Resistance Max
370µohm
Product Length
12mm
Product Height
11.5mm
RMS Current (Irms)
77A
Saturation Current (Isat)
117A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PGL6380.101HLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate