Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLT
Newark Part No.47AK6076
Product RangePGL6076.XXXAHLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.833 |
| 4000+ | $0.748 |
| 6000+ | $0.721 |
| 10000+ | $0.705 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 250
$2,082.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLT
Newark Part No.47AK6076
Product RangePGL6076.XXXAHLT Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)60A
Inductor ConstructionUnshielded
Saturation Current (Isat)137A
Product RangePGL6076.XXXAHLT Series
Power Inductor Case8.3mm x 7.6mm x 12mm
DC Resistance Max155µohm
Inductance Tolerance± 10%
Product Length8.3mm
Product Width7.6mm
Product Height12mm
SVHCTo Be Advised
Technical Specifications
Inductance
90nH
Inductor Construction
Unshielded
Product Range
PGL6076.XXXAHLT Series
DC Resistance Max
155µohm
Product Length
8.3mm
Product Height
12mm
RMS Current (Irms)
60A
Saturation Current (Isat)
137A
Power Inductor Case
8.3mm x 7.6mm x 12mm
Inductance Tolerance
± 10%
Product Width
7.6mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PGL6076.900AHLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate