Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLTCopy
Newark Part No.47AK6075
Product RangePIBC
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL6076.900AHLTCopy
Newark Part No.47AK6075
Product RangePIBC
Technical Datasheet
Inductance90nH
RMS Current (Irms)60A
Inductor ConstructionUnshielded
Saturation Current (Isat)137A
Product RangePIBC
Power Inductor Case8.3mm x 7.6mm x 12mm
Inductor Case / Package-
DC Resistance Max155µohm
Inductance Tolerance± 10%
Product Length8.3mm
Product Width7.6mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
90nH
Inductor Construction
Unshielded
Product Range
PIBC
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
60A
Saturation Current (Isat)
137A
Power Inductor Case
8.3mm x 7.6mm x 12mm
DC Resistance Max
155µohm
Product Length
8.3mm
Product Height
12mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
