Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2292.700HLTCopy
Newark Part No.47AK6083
Product RangePIBC
Your Part Number
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.030 |
| 25+ | $0.952 |
| 50+ | $0.861 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2292.700HLTCopy
Newark Part No.47AK6083
Product RangePIBC
Technical Datasheet
Inductance70nH
RMS Current (Irms)53A
Inductor ConstructionUnshielded
Saturation Current (Isat)60A
Product RangePIBC
Inductor Case / Package-
Power Inductor Case6.1mm x 6mm x 7mm
DC Resistance Max90µohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
70nH
Inductor Construction
Unshielded
Product Range
PIBC
Power Inductor Case
6.1mm x 6mm x 7mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
53A
Saturation Current (Isat)
60A
Inductor Case / Package
-
DC Resistance Max
90µohm
Product Length
6.1mm
Product Height
7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
