Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG1265NLTCopy
Newark Part No.
Re-Reel51AK3210
Cut Tape51AK3210
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 675 | $2.420 | $1,633.50 |
| Total Price | $1,633.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG1265NLTCopy
Newark Part No.
Re-Reel51AK3210
Cut Tape51AK3210
Product RangeCMTC
Technical Datasheet
DC Current Rating20Arms
Inductance380µH
DC Resistance Max4100µohm
Product RangeCMTC
Impedance900ohm
Common Mode Filter Case31mm x 25.4mm x 12.7mm
Product Length25.4mm
Product Width31mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
20Arms
DC Resistance Max
4100µohm
Impedance
900ohm
Product Length
25.4mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
380µH
Product Range
CMTC
Common Mode Filter Case
31mm x 25.4mm x 12.7mm
Product Width
31mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
