Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.333NLTCopy
Newark Part No.
Full Reel51AK3205
Re-Reel51AK3204
Cut Tape51AK3204
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1860 | $1.290 | $2,399.40 |
| Total Price | $2,399.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.150 |
| 2000+ | $1.100 |
| 4000+ | $1.010 |
| 6000+ | $0.983 |
| 10000+ | $0.954 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.333NLTCopy
Newark Part No.
Full Reel51AK3205
Re-Reel51AK3204
Cut Tape51AK3204
Product RangePIDC
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangePIDC
Inductor Case / Package-
Power Inductor Case10.4mm x 10.3mm x 4mm
DC Resistance Max0.093ohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PIDC
Power Inductor Case
10.4mm x 10.3mm x 4mm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
DC Resistance Max
0.093ohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Alternatives for PF0560.333NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
