Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.103NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3203
Cut Tape51AK3202
Product RangePIDC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1860 | $1.010 | $1,878.60 |
| Total Price | $1,878.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1860+ | $1.010 |
| 3720+ | $0.990 |
| 5580+ | $0.970 |
| 9300+ | $0.949 |
| 18600+ | $0.929 |
| 46500+ | $0.909 |
| 93000+ | $0.889 |
| 186000+ | $0.869 |
Full Reel
| Quantity | Price |
|---|---|
| 1860+ | $0.990 |
| 5580+ | $0.934 |
| 9300+ | $0.912 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPF0560.103NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3203
Cut Tape51AK3202
Product RangePIDC
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangePIDC
Inductor Case / Package-
Power Inductor Case10.4mm x 10.3mm x 4mm
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIDC
Power Inductor Case
10.4mm x 10.3mm x 4mm
Inductance Tolerance
± 30%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
DC Resistance Max
0.035ohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
