Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53119NL
Newark Part No.97K7102
Product RangeKlipMount PE53XXX Series
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $4.700 |
| 25+ | $4.630 |
| 50+ | $4.560 |
| 100+ | $4.160 |
| 500+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53119NL
Newark Part No.97K7102
Product RangeKlipMount PE53XXX Series
Technical Datasheet
Product RangeKlipMount PE53XXX Series
Inductance680µH
RMS Current (Irms)1.3A
DC Resistance Max200mohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KlipMount PE53XXX Series
RMS Current (Irms)
1.3A
Inductance Tolerance
± 20%
Inductance
680µH
DC Resistance Max
200mohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability