Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52626NL
Newark Part No.97K7092
Product RangePE-526XX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.410 |
| 25+ | $3.150 |
| 50+ | $2.750 |
| 100+ | $2.550 |
| 500+ | $2.350 |
| 1000+ | $2.290 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52626NL
Newark Part No.97K7092
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance220µH
RMS Current (Irms)1.5A
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE-52626NL is a low-profile standard Low Power Inductor suitable for switch mode power converters and ripple filters.
- Designed for general purpose use
- High inductance stability with varying volt-seconds and load currents
- -40 to 130°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1.5A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability