Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92108KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2127
Product RangePITC
Your Part Number
789 In Stock
2,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.940 |
| 25+ | $2.740 |
| 50+ | $2.550 |
| 100+ | $2.310 |
| 500+ | $2.120 |
| 1000+ | $1.880 |
| 2500+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92108KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46W2127
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance100µH
RMS Current (Irms)3.6A
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
3.6A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.045ohm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Technical Docs (1)
Alternatives for PE-92108KNL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
