Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92102KNLCopy
Newark Part No.51AK3196
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.370 |
| 1000+ | $2.140 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 840
Multiple: 70
$1,990.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92102KNLCopy
Newark Part No.51AK3196
Product RangePITC
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePITC
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length-
Product Width-
Product Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
PITC
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
-
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
100mohm
Product Length
-
Product Height
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
