Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92100KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AK9603
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $2.410 |
| 1000+ | $2.180 |
| 2500+ | $2.060 |
Price for:Each
Minimum: 900
Multiple: 900
$2,169.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-92100KNLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.54AK9603
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance25µH
RMS Current (Irms)2.6A
DC Resistance Max0.043ohm
Inductance Tolerance-
SVHCTo Be Advised
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.6A
Inductance Tolerance
-
Inductance
25µH
DC Resistance Max
0.043ohm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PE-92100KNL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
