Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68678NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3194
Cut Tape51AK3193
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $3.460 | $4,152.00 |
| Total Price | $4,152.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $3.460 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $4.150 |
| 2000+ | $3.950 |
| 4000+ | $3.670 |
| 8000+ | $3.420 |
| 12000+ | $3.300 |
| 20000+ | $3.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68678NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel51AK3194
Cut Tape51AK3193
Technical Datasheet
Turns Ratio1CT:1CT, 1CT:2CT
Insertion Loss-
DC Resistance0.7ohm
Current Rating-
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1CT:1CT, 1CT:2CT
DC Resistance
0.7ohm
Isolation Voltage
1.5kVrms
Operating Temperature Min
0°C
Product Range
-
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
