Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLTCopy
Newark Part No.64AC9357
Product RangeCSRC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 2000+ | $2.790 |
| 4000+ | $2.630 |
| 8000+ | $2.490 |
| 12000+ | $2.430 |
| 20000+ | $2.400 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 300
$2,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-68280NLTCopy
Newark Part No.64AC9357
Product RangeCSRC
Technical Datasheet
Turns Ratio1:1:100
Inductance14.8mH
Primary Current15A
ET Constant-
Frequency Range50kHz to 500kHz
Transformer MountingSurface Mount
DC Resistance Secondary0.93ohm
DC Resistance Primary0.00115ohm
Transformer Terminals-
Product RangeCSRC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:100
Primary Current
15A
Frequency Range
50kHz to 500kHz
DC Resistance Secondary
0.93ohm
Transformer Terminals
-
SVHC
No SVHC (04-Feb-2026)
Inductance
14.8mH
ET Constant
-
Transformer Mounting
Surface Mount
DC Resistance Primary
0.00115ohm
Product Range
CSRC
Technical Docs (1)
Alternatives for PE-68280NLT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
