Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65857NLTCopy
Newark Part No.
Full Reel51AK3185
Re-Reel51AK3184
Cut Tape51AK3184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $5.940 | $8,910.00 |
| Total Price | $8,910.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $5.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 2000+ | $4.090 |
| 4000+ | $3.800 |
| 8000+ | $3.540 |
| 12000+ | $3.410 |
| 20000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-65857NLTCopy
Newark Part No.
Full Reel51AK3185
Re-Reel51AK3184
Cut Tape51AK3184
Technical Datasheet
DC Current Rating-
Inductance22.5µH
DC Resistance Max0.22ohm
Product Range-
Impedance-
Common Mode Filter Case12.1mm x 15.24mm x 8.64mm
Product Length12.1mm
Product Width15.24mm
Product Height8.64mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.22ohm
Impedance
-
Product Length
12.1mm
Product Height
8.64mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Inductance
22.5µH
Product Range
-
Common Mode Filter Case
12.1mm x 15.24mm x 8.64mm
Product Width
15.24mm
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Alternatives for PE-65857NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
