Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-64978NL
Newark Part No.51AK3174
Product RangeCSRC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.700 |
| 250+ | $7.440 |
| 500+ | $6.910 |
Price for:Each
Minimum: 245
Multiple: 35
$1,886.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-64978NL
Newark Part No.51AK3174
Product RangeCSRC
Technical Datasheet
Turns Ratio50:1
Inductance4mH
Primary Current20A
ET Constant-
Frequency Range200kHz to 500kHz
DC Resistance Secondary0.24ohm
DC Resistance Primary0.006ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSRC
SVHCTo Be Advised
Technical Specifications
Turns Ratio
50:1
Primary Current
20A
Frequency Range
200kHz to 500kHz
DC Resistance Primary
0.006ohm
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
4mH
ET Constant
-
DC Resistance Secondary
0.24ohm
Transformer Mounting
Through Hole
Product Range
CSRC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate