Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63619NL
Newark Part No.51AK3172
Product RangePE-63x Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.000 |
| 1000+ | $2.650 |
| 2500+ | $2.460 |
Price for:Each
Minimum: 720
Multiple: 40
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63619NL
Newark Part No.51AK3172
Product RangePE-63x Series
Technical Datasheet
Turns Ratio200:1
Inductance80mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 200kHz
DC Resistance Secondary4.5ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangePE-63x Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
200:1
Primary Current
20A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
80mH
ET Constant
-
DC Resistance Secondary
4.5ohm
Transformer Mounting
Through Hole
Product Range
PE-63x Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate