Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Newark Part No.51AK3170
Product RangeGDIC
Your Part Number
289 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 10+ | $9.440 |
| 25+ | $9.100 |
| 50+ | $8.750 |
| 100+ | $8.480 |
| 250+ | $8.470 |
| 500+ | $8.450 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-63387NL
Newark Part No.51AK3170
Product RangeGDIC
Technical Datasheet
Turns Ratio1:1:1
Inductance1.5mH
DC Resistance0.4ohm
Isolation Voltage1.5kV
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGDIC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.4ohm
Transformer Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.5mH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
GDIC
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
