Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54038NLCopy
Newark Part No.51AK3162
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.350 |
| 1000+ | $3.030 |
| 2500+ | $2.860 |
Price for:Each
Minimum: 630
Multiple: 70
$2,110.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54038NLCopy
Newark Part No.51AK3162
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance77µH
RMS Current (Irms)2.7A
DC Resistance Max90mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
2.7A
Inductance Tolerance
± 20%
Inductance
77µH
DC Resistance Max
90mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
