Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53914NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9353
Cut Tape64AC9352
Product RangeCMTC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.960 | $1,960.00 |
| Total Price | $1,960.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $1.960 |
| 2000+ | $1.920 |
| 3000+ | $1.880 |
| 5000+ | $1.840 |
| 10000+ | $1.800 |
| 25000+ | $1.760 |
| 50000+ | $1.720 |
| 100000+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.610 |
| 3000+ | $1.580 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53914NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel64AC9353
Cut Tape64AC9352
Product RangeCMTC
Technical Datasheet
DC Current Rating500mA
Inductance13.2mH
DC Resistance Max0.85ohm
Product RangeCMTC
Impedance-
Common Mode Filter Case16.38mm x 14.22mm x 8.89mm
Product Length16.38mm
Product Width14.22mm
Product Height8.89mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.85ohm
Impedance
-
Product Length
16.38mm
Product Height
8.89mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
13.2mH
Product Range
CMTC
Common Mode Filter Case
16.38mm x 14.22mm x 8.89mm
Product Width
14.22mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
