Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53830SNLTCopy
Newark Part No.
Full Reel51AK3151
Re-Reel51AK3150
Cut Tape51AK3150
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.070 | $3,070.00 |
| Total Price | $3,070.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $3.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 2000+ | $2.240 |
| 4000+ | $2.120 |
| 8000+ | $2.000 |
| 12000+ | $1.940 |
| 20000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53830SNLTCopy
Newark Part No.
Full Reel51AK3151
Re-Reel51AK3150
Cut Tape51AK3150
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance77µH
RMS Current (Irms)1.54A
DC Resistance Max200mohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PITC
RMS Current (Irms)
1.54A
Inductance Tolerance
± 20%
Inductance
77µH
DC Resistance Max
200mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-53830SNLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
