Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53663NLT
Newark Part No.
Full Reel51AK3138
Re-Reel51AK3137
Cut Tape51AK3137
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $2.450 | $2,940.00 |
| Total Price | $2,940.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.710 |
| 2000+ | $1.640 |
| 4000+ | $1.510 |
| 6000+ | $1.460 |
| 10000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53663NLT
Newark Part No.
Full Reel51AK3138
Re-Reel51AK3137
Cut Tape51AK3137
Product RangePITC
Technical Datasheet
Inductance16µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangePITC
Power Inductor Case17.78mm x 17.02mm x 9.91mm
DC Resistance Max0.018ohm
Inductance Tolerance-
Product Length17.78mm
Product Width17.02mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
16µH
Inductor Construction
Shielded
Product Range
PITC
DC Resistance Max
0.018ohm
Product Length
17.78mm
Product Height
9.91mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
-
Power Inductor Case
17.78mm x 17.02mm x 9.91mm
Inductance Tolerance
-
Product Width
17.02mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-53663NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
