Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53120NLCopy
Newark Part No.51AK3130
Product RangePITC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.060 |
| 500+ | $4.680 |
| 1000+ | $4.240 |
| 2500+ | $4.000 |
Price for:Each
Minimum: 455
Multiple: 35
$2,302.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53120NLCopy
Newark Part No.51AK3130
Product RangePITC
Technical Datasheet
Product RangePITC
Inductance1mH
RMS Current (Irms)950mA
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Product Range
PITC
RMS Current (Irms)
950mA
Inductance Tolerance
± 20%
Inductance
1mH
DC Resistance Max
0.24ohm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
