Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51508NL
Newark Part No.54AK9364
Product RangePE-515XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.500 |
| 250+ | $13.100 |
Price for:Each
Minimum: 180
Multiple: 10
$2,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-51508NL
Newark Part No.54AK9364
Product RangePE-515XX Series
Technical Datasheet
Product RangePE-515XX Series
Inductance60µH
RMS Current (Irms)16A
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
SVHCTo Be Advised
Technical Specifications
Product Range
PE-515XX Series
RMS Current (Irms)
16A
Inductance Tolerance
± 20%
Inductance
60µH
DC Resistance Max
0.012ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate