Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-1206PFB601ST Ferrite Bead, 1206 [3216 Metric], 600 ohm, 2 A, 1206PFB Series, 100 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/51AK3077-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB601STCopy
Newark Part No.51AK3103
Product Range1206PFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.122 |
| 10000+ | $0.103 |
| 20000+ | $0.091 |
| 30000+ | $0.086 |
| 50000+ | $0.077 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$1,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1206PFB601STCopy
Newark Part No.51AK3103
Product Range1206PFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2A
Product Range1206PFB Series
DC Resistance Max100mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2A
DC Resistance Max
100mohm
Product Length
3.2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
600ohm
Product Range
1206PFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
