Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0025NL
Newark Part No.51AK3047
Product RangePB002XNL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.110 |
| 1000+ | $1.870 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 980
Multiple: 70
$2,067.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPB0025NL
Newark Part No.51AK3047
Product RangePB002XNL Series
Technical Datasheet
Turns Ratio50:1
Inductance1.4mH
Primary Current35A
ET Constant-
Frequency Range20kHz to 500kHz
DC Resistance Secondary0.7ohm
DC Resistance Primary420µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePB002XNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
50:1
Primary Current
35A
Frequency Range
20kHz to 500kHz
DC Resistance Primary
420µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
1.4mH
ET Constant
-
DC Resistance Secondary
0.7ohm
Transformer Mounting
Surface Mount
Product Range
PB002XNL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate