Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.503NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AK8061
Cut Tape68AK1380
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 900 | $2.040 | $1,836.00 |
| Total Price | $1,836.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 900+ | $2.040 |
| 1800+ | $2.000 |
| 2700+ | $1.960 |
| 4500+ | $1.920 |
| 9000+ | $1.880 |
| 22500+ | $1.840 |
| 45000+ | $1.800 |
| 90000+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $1.990 |
| 1800+ | $1.900 |
| 2700+ | $1.860 |
| 4500+ | $1.820 |
| 9000+ | $1.790 |
| 22500+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.503NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel54AK8061
Cut Tape68AK1380
Product RangeCMSC
Technical Datasheet
DC Current Rating17A
Inductance58µH
DC Resistance Max3000µohm
Product RangeCMSC
Impedance350ohm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
17A
DC Resistance Max
3000µohm
Impedance
350ohm
Product Length
15.5mm
Product Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
58µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
13.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
