Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.104NLT
Newark Part No.
Full Reel54AK8056
Cut Tape68AK1378
Product RangePAC6006.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.76 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.85 |
| 2000+ | $1.76 |
| 4000+ | $1.64 |
| 8000+ | $1.53 |
| 12000+ | $1.47 |
| 20000+ | $1.45 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.104NLT
Newark Part No.
Full Reel54AK8056
Cut Tape68AK1378
Product RangePAC6006.XXXNLT Series
Technical Datasheet
DC Current Rating14A
Inductance130µH
Product RangePAC6006.XXXNLT Series
Impedance610ohm
Inductor Case / Package-
Product Length15.5mm
Product Width13.5mm
Product Height13.5mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
14A
Product Range
PAC6006.XXXNLT Series
Inductor Case / Package
-
Product Width
13.5mm
Qualification
-
Inductance
130µH
Impedance
610ohm
Product Length
15.5mm
Product Height
13.5mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PAC6006.104NLT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate