Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.405NLTCopy
Newark Part No.68AK1401
Product RangeCMSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.230 |
| 500+ | $4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 450
Multiple: 45
$2,353.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5141.405NLTCopy
Newark Part No.68AK1401
Product RangeCMSC
Technical Datasheet
DC Current Rating22A
Inductance360µH
DC Resistance Max2900µohm
Product RangeCMSC
Impedance1.55kohm
Inductor Case / Package-
Product Length23.5mm
Product Width24.3mm
Product Height22.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
22A
DC Resistance Max
2900µohm
Impedance
1.55kohm
Product Length
23.5mm
Product Height
22.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
360µH
Product Range
CMSC
Inductor Case / Package
-
Product Width
24.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
