Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.222NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9539
Re-Reel62AC9538RL
Cut Tape62AC9538
Product RangePICC
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 25+ | $1.650 |
| 100+ | $1.400 |
| 250+ | $1.360 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
| 5000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.130 |
| 6000+ | $1.110 |
| 10000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.222NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9539
Re-Reel62AC9538RL
Cut Tape62AC9538
Product RangePICC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangePICC
Power Inductor Case6.8mm x 6.4mm x 2.9mm
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.4mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PICC
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
15.9A
Power Inductor Case
6.8mm x 6.4mm x 2.9mm
DC Resistance Max
0.0122ohm
Product Length
6.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
