Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Newark Part No.62AC9521
Product RangePA5003.XXXNLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.070 |
| 6000+ | $1.040 |
| 10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 2000
$4,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5003.331NLT
Newark Part No.62AC9521
Product RangePA5003.XXXNLT Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)19.2A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangePA5003.XXXNLT Series
Power Inductor Case5.5mm x 5.3mm x 2.9mm
DC Resistance Max0.00352ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
PA5003.XXXNLT Series
DC Resistance Max
0.00352ohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
19.2A
Saturation Current (Isat)
28A
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for PA5003.331NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate