Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.102NLTCopy
Newark Part No.
Re-Reel62AC9494
Cut Tape62AC9494
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.590 | $4,770.00 |
| Total Price | $4,770.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.102NLTCopy
Newark Part No.
Re-Reel62AC9494
Cut Tape62AC9494
Product RangePICC
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangePICC
Power Inductor Case5.5mm x 5.3mm x 1.9mm
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
0.0138ohm
Product Length
5.5mm
Product Height
1.9mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
14.5A
Power Inductor Case
5.5mm x 5.3mm x 1.9mm
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
