Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9483
Re-Reel62AC9482
Cut Tape62AC9482
Product RangePICC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.740 | $5,220.00 |
| Total Price | $5,220.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.250 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.102NLTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel62AC9483
Re-Reel62AC9482
Cut Tape62AC9482
Product RangePICC
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.6A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangePICC
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0146ohm
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
DC Resistance Max
0.0146ohm
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.6A
Saturation Current (Isat)
9.6A
Product Range
PICC
Inductance Tolerance
± 20%
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
